text.skipToContent text.skipToNavigation

Manufacturer Part #

FS26

Surface Mount Schottky rectifier VR 60V, 2A, eSGA (SOD-123FL)

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge FS26 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Configuration: Single
Thermal Resistance: 95°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$476.10
USD
Quantity
Unit Price
3,000
$0.0543
6,000
$0.0534
9,000
$0.0529
15,000
$0.0522
30,000+
$0.0508
Product Variant Information section