text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-CR2-10.00-B-TR

ECS-CR2-B Series 10MHz Built in Capacitor 30pF 0.3% Ceramic Resonator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-CR2-10.00-B-TR - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Operating Temp Range: -20°C to +80°C
No of Pins: 3
Dimension: L  3.7mm x W  3.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
3,000+
$0.225
Product Variant Information section