text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS5C680NLTAG

MOSFET AFSM T6 60V LL U8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi NVTFS5C680NLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 26.5mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 6.5ns
Turn-off Delay Time: 13ns
Rise Time: 25ms
Fall Time: 23ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: PowerTrench
Input Capacitance: 327pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$870.00
USD
Quantity
Unit Price
1,500
$0.58
3,000
$0.575
4,500
$0.57
6,000
$0.565
7,500+
$0.555
Product Variant Information section