text.skipToContent text.skipToNavigation

Manufacturer Part #

SVH-21T-P1.1

NV Series 5.0 mm Pitch 18-22 AWG Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST SVH-21T-P1.1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The SVH-21T-P1.1 is a part of NV Series 5.0 mm Pitch 18-22 AWG Contact Crimp Style Connector.

Features:

  • Side stackable
  • Box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 5.0 mm 
  • Current rating: 10 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available NV Series of Connectors

Pricing Section
Global Stock:
189,000
USA:
189,000
1,012,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$144.90
USD
Quantity
Unit Price
4,500
$0.0322
9,000
$0.0317
18,000
$0.0312
22,500
$0.031
67,500+
$0.03
Product Variant Information section