text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3E-2415S/H3

RS3E Series 3W DC/DC Converter 18-36V Input range 15V Single Output -40C to +70C

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3E-2415S/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +70°C
Efficiency: 81%
Quiescent Current: 12mA
Load Capacitance: 1000µF
Load Regulation (%): 0.6%
Output Current: 200mA
Switching Frequency-Max: 130kHz
Ripple & Noise: 75mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
354
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.48
USD
Quantity
Unit Price
22
$8.84
44
$8.79
66
$8.76
88
$8.73
110+
$8.66
Product Variant Information section