text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-680S15AMT

277 - 480Vac, 680W, 1260 - 15000mA, 22.6-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESM-680S15AMT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 680W
Minimum Output Voltage: 22.6V
Maximum Output Voltage: 54V
Minimum Output Current: 1.26A
Maximum Output Current: 15A
Efficiency: 94.5%
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.69
USD
Quantity
Unit Price
1
$81.69
2
$80.68
3
$80.09
5
$79.36
10+
$77.80
Product Variant Information section