text.skipToContent text.skipToNavigation

Manufacturer Part #

EXL1V0402-R47-R

HC Molded IND, 0402, 0.47 uH, 12.5 A, 6.0 mΩ, SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Eaton EXL1V0402-R47-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 13.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.8mΩ
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.4mm x W  4.4mm x H  2.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
3,000+
$0.49
Product Variant Information section