text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S170K101

Var MOV 17VAC/22VDC 100A 27V Radial

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72205S170K101 - Technical Attributes
Attributes Table
Capacitance: 1200pF
Clamping Voltage-Max: 53V
Peak Output Current: 100A
Rated Voltage: 22V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 1A
Energy: 0.5J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
5,000
$0.135
10,000
$0.133
15,000
$0.132
25,000+
$0.13
Product Variant Information section