text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8562TT/2,518

Universal LCD driver for low multiplex rates 1.8 V to 5.5 V TSSOP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
NXP PCF8562TT/2,518 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 3.5µA
Power Dissipation: 400mW
Clock Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,640.00
USD
Quantity
Unit Price
2,000+
$1.82
Product Variant Information section