text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-18-4DN

+/-100ppm,+/-30ppm,18pF,80 Ohms,Fundamental,-40 C 85 C,Through Hole Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
ECS Inc. ECS-80-18-4DN - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +105°C
Dimension: L  11.35mm x W  4.65mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
200
$0.41
400
$0.40
600
$0.395
1,000+
$0.385
Product Variant Information section