text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-030S105DF

100 - 277Vac, 30W, 55 - 1050mA, 17-54V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Inventronics EUM-030S105DF - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 17V
Maximum Output Voltage: 54V
Minimum Output Current: 55mA
Maximum Output Current: 1050mA
Input Power Factor: 0.96
Efficiency: 87%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: Class 2,SELV
IP Rating: IP66
Dimming Control: PWM
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.58
USD
Quantity
Unit Price
2
$15.79
4
$15.67
10
$15.50
25
$15.34
40+
$15.15
Product Variant Information section