text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ12CA-E3/5A

19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ12CA-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 20.1A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$414.75
USD
Quantity
Unit Price
7,500
$0.0553
15,000
$0.0544
22,500
$0.0539
30,000
$0.0535
37,500+
$0.0524
Product Variant Information section