text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4120-03-C

USB4120 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector

Product Specification Section
GCT USB4120-03-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 10000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
600
$0.55
1,200
$0.54
1,800
$0.535
3,000+
$0.525