text.skipToContent text.skipToNavigation

Manufacturer Part #

15-21SURD/S530-A3/3T

Brilliant Red 1206 SMD Red Diffused 624 nm 40 mcd 140° Viewing 20 mA 1.7 V LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 15-21SURD/S530-A3/3T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 40mcd
Viewing Angle: 140°
Wavelength: 624 nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,549.80
USD
Quantity
Unit Price
3,000
$0.0767
6,000
$0.0753
9,000+
$0.0738
Product Variant Information section