text.skipToContent text.skipToNavigation

Manufacturer Part #

20021521-00010D1LF

10 Position SMD 1.27mm Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Amphenol Communications Solutions 20021521-00010D1LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Gold
Material: Plastic
No of Rows: 2
Type: Board to Cable/Wire
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
274
USA:
274
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.77
400
$0.755
1,250+
$0.725
Product Variant Information section