text.skipToContent text.skipToNavigation

Manufacturer Part #

1832.9102

DPST 10 A +105(Terminal Side)C,+55(Actuating Side)C Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Marquardt 1832.9102 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: PC Pin
Contact Material: Copper
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Rocker
Operating Temperature: -20°C to +105°C
Dimension: L  33.2mm x W  24.9mm x H  22.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$913.00
USD
Quantity
Unit Price
100+
$9.13
Product Variant Information section