text.skipToContent text.skipToNavigation

Manufacturer Part #

MCU45P03A-TP

P-Channel 30 V 45A (Tc) 75W Surface Mount D-Pak

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Micro Commercial Components MCU45P03A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 45A
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Input Capacitance: 2152pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,500
USA:
47,500
92,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section