MC74AC08DG in Tube by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC08DG

MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
onsemi MC74AC08DG - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC08DG is a Quad 2-Input AND Gate available in SOIC-14 pin surface mount package.

Features:

  • Outputs Source/Sink 24 mA
  • ACT08 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
    Pricing Section
    Global Stock:
    89
    USA:
    89
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    9 Weeks
    Minimum Order:
    34
    Multiple Of:
    55
    Total
    $5.07
    USD
    Quantity
    Unit Price
    55
    $0.149
    275
    $0.145
    1,375
    $0.141
    5,500
    $0.138
    13,750+
    $0.133
    Product Variant Information section