text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D27C-LD2G-CUR

CORTEX-A5 MPU 2GBIT LPDDR2 BGA I

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMA5D27C-LD2G-CUR - Technical Attributes
Attributes Table
Family Name: SAMA5D2
Core Processor: ARM Cortex-A5
RAM Size: 2GB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Clock Frequency-Max: 500MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 128
Number Of Timers: 6
Supply Voltage: 1.1V to 1.32V
Operating Temp Range: -40°C to +85°C
No of Terminals: 361
Moisture Sensitivity Level: 3
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$19,670.00
USD
Quantity
Unit Price
1,000+
$19.67
Product Variant Information section