text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31SN500BH1L

BLM Series 1206 50 Ohm 12 A 1.6 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM31SN500BH1L - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 50Ω
Tolerance (%): ±25%
Rated Current: 12A
DC Resistance-Max: 1.6mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section