text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6059A

TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin DO-13 Bag

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N6059A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Power: 1500W
Standoff Voltage: 58V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 71.4V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
100
Total
$7,300.00
USD
Quantity
Unit Price
100+
$73.00
Product Variant Information section