text.skipToContent text.skipToNavigation

Manufacturer Part #

MCU20N15A-TP

MCC N-CHANNEL MOSFET

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Micro Commercial Components MCU20N15A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 59mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 20.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 18ns
Rise Time: 5.2ns
Fall Time: 8.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: TrenchMOS
Input Capacitance: 1158pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500
$0.445
12,500+
$0.435
Product Variant Information section