text.skipToContent text.skipToNavigation

Manufacturer Part #

CB2518T102K

CB Series 1007 1000 uH ±10 % 25 mA 24 Ohm DCR Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TAIYO YUDEN CB2518T102K - Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 75mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 31.2Ω
Core Material: Ferrite
Test Frequency: 252kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
2,000
$0.106
4,000
$0.104
6,000
$0.103
8,000
$0.102
10,000+
$0.0998
Product Variant Information section