text.skipToContent text.skipToNavigation

Manufacturer Part #

AU10169534-J24CBLF

AU101 Series Right Angle 6 Contact 0.2 Meter 70 A 120 V DC Connector Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions AU10169534-J24CBLF - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 0.2m
Shielding: No
Color: Black
No of Positions: 6
Current Rating: 70A
Voltage Rating: 120V
Operating Temp Range: -20°C to +90°C
Insulation Resistance: 5MΩ
Wire Gauge: AWG 6
Dielectric Withstanding Voltage: 500V
IP Rating: IP67
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2046
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,311.42
USD
Quantity
Unit Price
2
$17.49
5
$17.33
20
$17.10
30
$17.03
75+
$16.77
Product Variant Information section