text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ221M50V10X10.5TR15F

Aluminum Electrolytic Capacitor, 220uF, 50V, 20%, 2000hrs 105C, Radial SMD

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2549
Product Specification Section
NIC Components NACZ221M50V10X10.5TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.45A
Impedance: 0.22Ω
Operating Temp-Max: 105°C
Leakage Current: 110µA
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,500
Factory Lead Time:
37 Weeks
Minimum Order:
4500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
500
$0.265
2,000
$0.26
7,500+
$0.25