text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER6R8MA1

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2442
Product Specification Section
Vishay IHLP2525CZER6R8MA1 - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 6.8µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
DC Resistance: 60mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
2,000+
$0.655