Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IRLML2246TRPBF
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product discontinuationLast order date: 2025-12-31Last delivery date: 2026-12-31Reason: Products have reached end of life
Lot naming change from production order to IFX lot number inheritage naming rule Reason Harmonize and standardize the lot number format across all external production partners Description Old- Multiple lot number formats New - Standardized into a single 11 alphanumeric lot number format
Part Status:
The IRLML2246TRPBF is a 20 V 1.3 W Single P-Channel Hexfet Power Mosfet with SOT-23 Surface Mount Package
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.