text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV200-2AE-12D

AZEV200 Series 40 A DPST-NO (2 Form A) 12 VDC Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZEV200-2AE-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 216mA
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 55.4Ω
Switching Voltage: 480V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +95°C
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,348.00
USD
Quantity
Unit Price
10
$11.44
20
$11.36
30
$11.31
40
$11.27
50+
$11.16
Product Variant Information section