Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BAS16-7-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BAS16-7-F is a part of BAS16 Series High Conductance 75 V 350 mW Surface Mount Switching Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.
Product Features:
View the BAS16 Series of Switching Diode
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.