text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS806NEH6327XTSA1

OptiMOS2 Small-Signal-Transistor

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon Technologies BSS806NEH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 57mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 1.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.3A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 12ns
Rise Time: 9.9ns
Fall Time: 3.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 750mV
Input Capacitance: 529pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$161.40
USD
Quantity
Unit Price
3,000
$0.0538
9,000
$0.0525
30,000
$0.0512
60,000
$0.0504
120,000+
$0.049
Product Variant Information section