text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ470M35V6.3X6.3TR15F

NACZ Series 47 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NACZ470M35V6.3X6.3TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.23A
Impedance: 0.44Ω
Operating Temp-Max: 105°C
Leakage Current: 16.45µA
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
29,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.90
USD
Quantity
Unit Price
1,000
$0.0709
3,000
$0.069
5,000
$0.0681
10,000
$0.0669
20,000+
$0.065