Manufacturer Part #
CAT24C64WI-GT3
CAT24C64 Series 64 Kb (8K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
Product Specification Section
  onsemi CAT24C64WI-GT3 - Product Specification
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
	onsemi CAT24C64WI-GT3 - Technical Attributes
Attributes Table
	| Memory Density: | 64kb | 
| Memory Organization: | 8 K x 8 | 
| Supply Voltage-Nom: | 1.7V to 5.5V | 
| Supply Current: | 2mA | 
| Clock Frequency-Max: | 1kHz | 
| Write Cycle Time-Max (tWC): | 5ms | 
| Data Retention: | 100 yr | 
| Interface Type: | I2C | 
| Access Time-Max: | 0.4µs | 
| Operating Temp Range: | -40°C to +85°C | 
| No of Terminals: | 8 | 
| Package Style: | SOIC-8 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 129,000
  USA: 
 129,000
 On Order:
 0
 Factory Lead Time:
 13 Weeks
  Quantity
  Unit Price
  3,000+
  $0.142
 Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount