text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2510

SPT Series Time Lag 250 V 4 A Ø 5 x 20 mm Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0001.2510 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 62.4A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41,970
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
50
$0.49
250
$0.475
750
$0.465
1,500
$0.455
4,000+
$0.44
Product Variant Information section