text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD2582

N-Channel 150 V 66 mOhm Surface Mount PowerTrench Mosfet - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2437
Product Specification Section
onsemi FDD2582 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.066Ω
Rated Power Dissipation: 95|W
Qg Gate Charge: 19nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The FDD2582 is a 150 V 66 mΩ N-Channel PowerTrench Mosfet Available in a TO-252AA Package .

Features:

  • Qg(tot) = 19nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low Qrr Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82855

Applications:

  • DC/DC converters and Off-Line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24V and 48V Systems
  • High Voltage Synchronous Rectifier
  • Direct Injection / Diesel Injection Systems
  • 42V Automotive Load Control
  • Electronic Valve Train Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
2,500
$0.80
5,000
$0.79
7,500
$0.78
10,000+
$0.775