text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-8.000MHZ-20-B-3-H-T

CRYSTAL

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS-8.000MHZ-20-B-3-H-T - Technical Attributes
Attributes Table
Load Capacitance: 18F
Operating Frequency: 8MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: 0°C to 70°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: 11.4 × 4.7 × 4.2 mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section