text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5321A3HN/C106;55

PN532 Series 5.5 V 13.56 MHz Near Field Communication (NFC) Controller -HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
NXP PN5321A3HN/C106;55 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.7V to 5.5V
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Features & Applications

NXP Semiconductors’ controller IC PN532 is a highly integrated transmission module including a microcontroller which reduces the processing power from the host controller. The PN532 offers proximity connectivity targeting 13.56MHz reader/writer applications for POS terminals and handheld devices and is also capable of acting as a smart card when combined with a secure element.

Key features:

  • Reader/writer functionality compatible to ISO/IEC 14443 A&B, MIFARE, FeliCa and NFC Forum tag types (MIFARE Ultralight, Topaz, FeliCa, MIFARE DESFire)
  • Full peer-to-peer functionality
  • Card emulation functionality compatible to ISO/IEC 14443 A when connected to secure controller (SmartMX P5CN072)
  • Up to 10cm operating distance
  • Possibility to act as POS Terminal and perform PayPasscompliant transactions when connected to NXPrecommended RF amplifier
  • Optimized 80C51 core processor with embedded firmware in ROM
  • Multiple interfaces (UART, SPI I2C)
  • Integrated MIFARE cipher crypto1

Key benefits:

  • Relieve the host controller from real time processing tasks
  • Supporting the most widely deployed contactless protocols (ISO 14443 A&B and Felica)
  • Support for battery low mode in card emulation
  • Small footprint (HVQFN40 6mm*6mm*1mm)
  • Application notes to optimize antenna design, software
  • Easy access to NFC technology, benefiting from NXP’s expertise and experience with major device manufacturers
Pricing Section
Global Stock:
321
USA:
321
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.26
USD
Quantity
Unit Price
3
$10.42
15
$10.29
30
$10.23
100
$10.14
200+
$10.01
Product Variant Information section