text.skipToContent text.skipToNavigation

Manufacturer Part #

A3213ELHLT-T

A3213 Series 5.5 V Open Drain Output Hall Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Allegro MicroSystems A3213ELHLT-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 1mA
Supply Voltage: 2.4V to 5.5V
Supply Current: 309µA to 850µA
Sensing Range: 1mT to 7mT
Leakage Current: 1µA
Interface: Digital
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Dimension: 2.98 × 1.91 × 0.95 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$8,190.00
USD
Quantity
Unit Price
3,000
$0.465
6,000+
$0.455
Product Variant Information section