text.skipToContent text.skipToNavigation

Manufacturer Part #

46215000000

FUSE 250V SM LEAD FREE 5A ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2519
Product Specification Section
Littelfuse 46215000000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 0.0124Ω
Interrupting Rating: 150A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 40
Dimension: L  10.5mm x W  4.5mm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,500
USA:
28,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,625.00
USD
Quantity
Unit Price
1,500+
$1.75