text.skipToContent text.skipToNavigation

Manufacturer Part #

RB161L-40TE25

RB161L-40 Series 40 V 1 mA Surface Mount Schottky Barrier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB161L-40TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The RB161L-40TE25 is a Part of RB161L-40 Series 40 V 1 mA Surface mount Schottky Barrier Diode available in SOD-106 Package. It has a storage temperature ranging between -40 to 125°C.

Features:

  • Small power mold type (PMDS)
  • Low IR
  • High reliability

Applications:

  • General Rectification
  • PC
  • Mobile Phones
  • Portable Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$600.00
USD
Quantity
Unit Price
1,500
$0.103
3,000
$0.102
4,500
$0.10
7,500
$0.0991
15,000+
$0.0963
Product Variant Information section