text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904-TP

MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Micro Commercial Components MMBT3904-TP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Power Dissipation-Tot: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The MMBT3904-TP is a NPN General Purpose Amplifier, available in surface mount SOT-523-3 package.

Features:

  • Halogen free available upon request by adding suffix "-HF"
  • Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant)
  • Operating and Storage Junction Temperatures: -55°C to 150°C
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisure Sensitivity Level 1
  • Collector Current: 0.2A
  • Marking: 1N
Pricing Section
Global Stock:
3,609,000
USA:
3,609,000
6,435,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
6,000
$0.0055
15,000
$0.0053
60,000
$0.0051
90,000
$0.005
225,000+
$0.0048
Product Variant Information section