text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220P3511K101

820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220P3511K101 - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 1355V
Peak Output Current: 10000A
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 100A
Energy: 445J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.00
USD
Quantity
Unit Price
100
$1.36
300
$1.35
500
$1.34
1,500
$1.32
2,500+
$1.31
Product Variant Information section