text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS830GG140SMTRLFS

SWITCH TACTILE SPST-NO 0.05A 12V

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2546
Product Specification Section
C&K PTS830GG140SMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 4.5N
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.4mm x L  3.5mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9500
Multiple Of:
9500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,177.50
USD
Quantity
Unit Price
9,500+
$0.545