text.skipToContent text.skipToNavigation

Manufacturer Part #

B41896D7108M000

B41896D Series 35 v 1000 uf 135c 16x25mm LS=7.5mm Low ESR RDL Electrolytic

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TDK EPCOS B41896D7108M000 - Technical Attributes
Attributes Table
Series: B41896
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 2.86A
ESR (Equivalent Series Resistance): 30mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 125°C
Leakage Current: 350µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
250
$1.13
500
$1.12
750
$1.11
1,250+
$1.09
Product Variant Information section