text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317TG

LM317 Series 1.5 A 1.2 to 37 V Adjustable Output Voltage Regulator - TO-220

Product Specification Section
onsemi LM317TG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Dropout Voltage-Max: 2.25V
Output Current-Max: 0.4A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 25mV
Line Regulation (%): 0.04%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
Linear regulators are Step-Down regulators only. There are 2 types of regulators, Shunt and series-pass regulators.

For IC linear voltage regulators, the regulator type determines the configuration of the pass device as well as the dropout voltage. Standard voltage regulators use an NPN Darlington configuration and have a dropout voltage between 1.5V and 2.2 V. Low dropout (LDO) regulators differ from standard regulators in that the pass device consists of a single PNP transistor.

Linear regulators provide significant advantages over switching regulators in simplicity, cost, and output noise.

The only difference between a 'normal' linear regulator and a LDO one is that, the LDO type can have a lower constant voltage-drop across the series-pass element.

The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.

The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.

The ON Semi LM317TG is a 1.5 amp Positive Adjustable Voltage Regulator. It comes in a 3 Pin TO223 Rail Package.

Pricing Section
Global Stock:
8,400
USA:
8,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
500
$0.22
3,750
$0.215
10,000+
$0.205