Manufacturer Part #
PMEG3002AEB,115
PMEG3002 Series 30 V 200 mA Low VF MEGA Schottky Barrier Rectifier - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG3002AEB,115 - Product Specification
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
Nexperia PMEG3002AEB,115 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 300mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 480mV |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0894
6,000
$0.0879
9,000
$0.087
12,000
$0.0863
15,000+
$0.0843
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount