text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFSC1D9N08XTWG

80 V 201 A 1.9 mOhm Surface Mount Single N-Channel MOSFET - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
onsemi NTMFSC1D9N08XTWG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 164W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 201A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 42ns
Rise Time: 9ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 4470pF
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,180.00
USD
Quantity
Unit Price
3,000+
$3.06
Product Variant Information section