text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C7V5Q-7-F

SURFACE MOUNT ZENER DIODE SOD123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated BZT52C7V5Q-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 370mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 2.5mV
Voltage Temperature Coefficient (°C): 5.3mV
Configuration: Single
Height - Max: 1.35mm
Dimension: L  3.85mm x W  1.7mm
Working Voltage-Nom: 7V to 7.9V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.30
USD
Quantity
Unit Price
3,000
$0.0331
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000+
$0.0307
Product Variant Information section