text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1726-1202E/SN

1A CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1726-1202E/SN - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 500mV
Output Current-Max: 1A
Rated Power: 0.766W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1.5%
Line Regulation (%): 0.3%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP1726 series of 1 A, ceramic output cap stable, low output voltage Low Dropout Regulator (LDO) with shutdown and user-programmable delay power good functions.

It is the ONLY 1 A LDO on the market that incorporates shutdown, power good, and programmable power good delay features on a single device.

Features:

  • Up to 1 A output load current
  • Low dropout voltage 220 mV typical
  • Output voltage from 0.8 V to 5.0 V, both fixed and adjustable
  • Stable with 1.0 µF ceramic output cap
  • Power good output with adjustable delay
  • Low supply current 140 µA typical
  • High PSRR: 54 dB at 100 kHz
  • Low shutdown current 0.001 µA typical
  • DFN-8 3x3 and SO-8 Pb-free packages

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,800
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$474.00
USD
Quantity
Unit Price
100
$0.805
300
$0.79
1,000
$0.77
2,000
$0.76
4,000+
$0.74
Product Variant Information section