Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CPC1025NTR
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Reel
SOP-4
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table below.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.