Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AT24C16C-STUM-T
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Replaced old Atmel 8U3-1 package drawing with Microchip E8B package drawing C04-21198.Reason for Change: To Improve Productivity
Description of Change:Corrected SOT23 package drawing reference in the Product Information System examples table to match the SOT23 NMB POD. No change to form, fit or function. Updated Date Codes table format.Reason for Change: To improve productivity.
Microchip has released a new Datasheet for the AT24C16C - 16-Kbit I?C Serial EEPROM of devices. If you are using one of these devices please read the document located at AT24C16C - 16-Kbit I?C Serial EEPROM.Notification Status: FinalDescription of Change: Removed 8-pad XDFN product offering. Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively.Impacts to Data Sheet: See above details.Reason for Change: To improve productivity. Change Implementation Status: CompleteDate Document Changes Effective: 16 Oct 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.